
PJD2NA60_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD2NA60_R2_00001TR-ND - Tape & Reel (TR) 3757-PJD2NA60_R2_00001CT-ND - Cut Tape (CT) 3757-PJD2NA60_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD2NA60_R2_00001 |
Description | 600V N-CHANNEL MOSFET |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Ta) Surface Mount TO-252AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.4Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 257 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27026 | $810.78 |
| 6,000 | $0.24948 | $1,496.88 |
| 9,000 | $0.23890 | $2,150.10 |
| 15,000 | $0.22700 | $3,405.00 |
| 21,000 | $0.22500 | $4,725.00 |

