
PJD2NA1K_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD2NA1K_L2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJD2NA1K_L2_00001 |
Description | 1000V N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 1000 V 2A (Ta) 50W (Tc) Surface Mount TO-252AA |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 385 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1000 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9Ohm @ 1A, 10V | Base Product Number |

