
PJC7409_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJC7409_R1_00001TR-ND - Tape & Reel (TR) 3757-PJC7409_R1_00001CT-ND - Cut Tape (CT) 3757-PJC7409_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJC7409_R1_00001 |
Description | 20V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 500mA (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.4 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 38 pF @ 10 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 500mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15800 | $1.58 |
| 100 | $0.09820 | $9.82 |
| 500 | $0.07202 | $36.01 |
| 1,000 | $0.06353 | $63.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05269 | $158.07 |
| 6,000 | $0.04721 | $283.26 |
| 9,000 | $0.04442 | $399.78 |
| 15,000 | $0.04127 | $619.05 |
| 21,000 | $0.03941 | $827.61 |
| 30,000 | $0.03760 | $1,128.00 |

