
P4SMAJ9.0CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ9.0CA_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMAJ9.0CA_R1_00001 |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,200 | $0.07269 | $1,831.79 |

