
P4SMAJ9.0A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ9.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ9.0A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ9.0A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ9.0A_R1_00001 |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.16924 | $304.63 |
| 3,600 | $0.15392 | $554.11 |
| 5,400 | $0.14611 | $788.99 |
| 9,000 | $0.13733 | $1,235.97 |
| 12,600 | $0.13213 | $1,664.84 |
| 18,000 | $0.12708 | $2,287.44 |
| 45,000 | $0.11741 | $5,283.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.45600 | $4.56 |
| 100 | $0.29250 | $29.25 |
| 500 | $0.22198 | $110.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.34300 | $3.43 |
| 100 | $0.23300 | $23.30 |
| 500 | $0.18200 | $91.00 |

