
P4SMAJ70CAS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ70CAS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ70CAS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ70CAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ70CAS_R1_00001 |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.08367 | $150.61 |
| 3,600 | $0.07516 | $270.58 |
| 5,400 | $0.07083 | $382.48 |
| 9,000 | $0.06595 | $593.55 |
| 12,600 | $0.06306 | $794.56 |
| 18,000 | $0.06025 | $1,084.50 |
| 45,000 | $0.05408 | $2,433.60 |
| 90,000 | $0.05026 | $4,523.40 |
| 180,000 | $0.04850 | $8,730.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.22300 | $2.23 |
| 100 | $0.13980 | $13.98 |
| 500 | $0.10378 | $51.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.20000 | $2.00 |
| 100 | $0.13500 | $13.50 |
| 500 | $0.10400 | $52.00 |

