
P4SMAJ70CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ70CA-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMAJ70CA-AU_R1_000A1 |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,200 | $0.10256 | $2,584.51 |

