Diode 120 V 12A Surface Mount TO-277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVT12120U_R1_00001

DigiKey Part Number
3757-SVT12120U_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SVT12120U_R1_00001
Description
DIODE SCHOTTKY 120V 12A TO277
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 120 V 12A Surface Mount TO-277
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
58,500$0.23625$13,820.62
Manufacturers Standard Package