
P4SMA6.8A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA6.8A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA6.8A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA6.8A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8A_R1_00001 |
Description | TVS DIODE 5.8VWM 10.5V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 40A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24000 | $2.40 |
| 100 | $0.15100 | $15.10 |
| 500 | $0.11208 | $56.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.09036 | $162.65 |
| 3,600 | $0.08118 | $292.25 |
| 5,400 | $0.07649 | $413.05 |
| 9,000 | $0.07122 | $640.98 |
| 12,600 | $0.06810 | $858.06 |
| 18,000 | $0.06507 | $1,171.26 |

