Diode 150 V 5A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5150S_L2_00001

DigiKey Part Number
3757-BD5150S_L2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD5150S_L2_00001
Description
DIODE SCHOTTKY 150V 5A TO252
Customer Reference
Detailed Description
Diode 150 V 5A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
Technology
Supplier Device Package
TO-252
Voltage - DC Reverse (Vr) (Max)
150 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
900 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
cms-non-stock-description
Not recommended for new design, minimums may apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
75,000$0.28675$21,506.25
Manufacturers Standard Package