Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5246BS-AU_R1_000A1

DigiKey Part Number
3757-MMSZ5246BS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MMSZ5246BS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MMSZ5246BS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5246BS-AU_R1_000A1
Description
DIODE ZENER 16V 200MW SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,949
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02212$110.60
10,000$0.01968$196.80
15,000$0.01844$276.60
25,000$0.01704$426.00
35,000$0.01621$567.35
50,000$0.01541$770.50
125,000$0.01364$1,705.00
250,000$0.01254$3,135.00
500,000$0.01162$5,810.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.08300$0.83
100$0.05080$5.08
500$0.03662$18.31
1,000$0.03202$32.02
2,000$0.02813$56.26
Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.09700$0.97
100$0.05000$5.00
500$0.04500$22.50
1,000$0.04000$40.00
* All Digi-Reel orders will add a $7.00 reeling fee.