
MMSZ5232A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5232A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5232A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5232A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5232A-AU_R1_000A1 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±1.96% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02600 | $78.00 |
| 6,000 | $0.02548 | $152.88 |
| 9,000 | $0.01522 | $136.98 |
| 15,000 | $0.01406 | $210.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.12000 | $1.20 |
| 100 | $0.07640 | $7.64 |
| 500 | $0.05586 | $27.93 |
| 1,000 | $0.04900 | $49.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |

