
MMSZ5222B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5222B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5222B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5222B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5222B_R1_00001 |
Description | DIODE ZENER 2.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10800 | $1.08 |
| 100 | $0.06630 | $6.63 |
| 500 | $0.04814 | $24.07 |
| 1,000 | $0.04222 | $42.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03467 | $104.01 |
| 6,000 | $0.03085 | $185.10 |
| 9,000 | $0.02890 | $260.10 |
| 15,000 | $0.02671 | $400.65 |
| 21,000 | $0.02541 | $533.61 |
| 30,000 | $0.02414 | $724.20 |

