Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5240BV_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5240BV_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5240BV_R1_00001 |
Description | DIODE ZENER 10V 200MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 8 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B10,115 | Nexperia USA Inc. | 0 | 1727-1652-1-ND | $0.00000 | Similar |
| BZX585-B10,135 | Nexperia USA Inc. | 0 | 1727-2099-1-ND | $0.00000 | Similar |
| BZX585-C10,115 | Nexperia USA Inc. | 2 | 1727-BZX585-C10,115CT-ND | $0.26000 | Similar |
| BZX585-C10,135 | Nexperia USA Inc. | 0 | BZX585-C10,135-ND | $0.00000 | Similar |
| BZX585B10 RSG | Taiwan Semiconductor Corporation | 0 | BZX585B10RSG-ND | $0.04637 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,250,000 | $0.01940 | $63,050.00 |






