MMBZ5239BV_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5,945
Unit Price: $0.24000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 103,900
Unit Price: $0.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.04058
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.04637
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5,384
Unit Price: $1.03000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.18321
Datasheet

Similar


Rohm Semiconductor
In Stock: 505
Unit Price: $0.25000
Datasheet

Similar


onsemi
In Stock: 220
Unit Price: $0.26000
Datasheet

Similar


onsemi
In Stock: 14,625
Unit Price: $0.23000
Datasheet

Similar


onsemi
In Stock: 1,960
Unit Price: $0.33000
Datasheet

Similar


onsemi
In Stock: 5,823
Unit Price: $0.53000
Datasheet
Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5239BV_R1_00001

DigiKey Part Number
3757-MMBZ5239BV_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5239BV_R1_00001
Description
DIODE ZENER 9.1V 200MW SOD523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,250,000$0.01940$63,050.00
Manufacturers Standard Package