
MER2DMB_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-MER2DMB_R2_00601TR-ND - Tape & Reel (TR) 3757-MER2DMB_R2_00601CT-ND - Cut Tape (CT) 3757-MER2DMB_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER2DMB_R2_00601 |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.08910 | $534.60 |
| 12,000 | $0.08550 | $1,026.00 |
| 18,000 | $0.05667 | $1,020.06 |
| 30,000 | $0.05313 | $1,593.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.26900 | $2.69 |
| 100 | $0.14960 | $14.96 |
| 500 | $0.11870 | $59.35 |
| 1,000 | $0.09723 | $97.23 |
| 2,000 | $0.08841 | $176.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.31500 | $3.15 |
| 100 | $0.20020 | $20.02 |
| 500 | $0.15038 | $75.19 |
| 1,000 | $0.13427 | $134.27 |
| 2,000 | $0.12070 | $241.40 |

