
MER2DMB-AU_R2_006A1 | |
|---|---|
DigiKey Part Number | 3757-MER2DMB-AU_R2_006A1TR-ND - Tape & Reel (TR) 3757-MER2DMB-AU_R2_006A1CT-ND - Cut Tape (CT) 3757-MER2DMB-AU_R2_006A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER2DMB-AU_R2_006A1 |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.32700 | $3.27 |
| 100 | $0.16810 | $16.81 |
| 500 | $0.14682 | $73.41 |
| 1,000 | $0.10871 | $108.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.11583 | $694.98 |
| 12,000 | $0.11115 | $1,333.80 |
| 18,000 | $0.04913 | $884.34 |

