
MER1DMA-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-MER1DMA-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-MER1DMA-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-MER1DMA-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER1DMA-AU_R2_000A1 |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.20300 | $2.03 |
| 100 | $0.12670 | $12.67 |
| 500 | $0.09356 | $46.78 |
| 1,000 | $0.08283 | $82.83 |
| 2,000 | $0.07377 | $147.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.06025 | $451.88 |
| 15,000 | $0.05475 | $821.25 |
| 22,500 | $0.05194 | $1,168.65 |
| 37,500 | $0.04879 | $1,829.62 |
| 52,500 | $0.04692 | $2,463.30 |
| 75,000 | $0.04511 | $3,383.25 |

