
ERT2JF_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ERT2JF_R1_00001TR-ND - Tape & Reel (TR) 3757-ERT2JF_R1_00001CT-ND - Cut Tape (CT) 3757-ERT2JF_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT2JF_R1_00001 |
Description | DIODE STANDARD 600V 2A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51200 | $5.12 |
| 100 | $0.33090 | $33.09 |
| 500 | $0.25304 | $126.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.21512 | $322.68 |
| 3,000 | $0.19600 | $588.00 |
| 4,500 | $0.18626 | $838.17 |
| 7,500 | $0.17531 | $1,314.83 |
| 10,500 | $0.16882 | $1,772.61 |
| 15,000 | $0.16252 | $2,437.80 |
| 37,500 | $0.15293 | $5,734.88 |

