
ER1006F_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-ER1006F_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | ER1006F_T0_00001 |
Description | DIODE STANDARD 600V 10A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 62pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 50 | $0.39040 | $19.52 |
| 100 | $0.34460 | $34.46 |
| 500 | $0.26388 | $131.94 |

