
PJW5P06A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJW5P06A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJW5P06A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJW5P06A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW5P06A-AU_R2_000A1 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | P-Channel 60 V 5A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PJW5P06A-AU_R2_000A1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 879 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 3.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-223 |
Rds On (Max) @ Id, Vgs 68mOhm @ 5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.67100 | $6.71 |
| 100 | $0.43810 | $43.81 |
| 500 | $0.33774 | $168.87 |
| 1,000 | $0.30539 | $305.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.27035 | $675.88 |
| 5,000 | $0.24868 | $1,243.40 |
| 7,500 | $0.23764 | $1,782.30 |
| 12,500 | $0.22524 | $2,815.50 |
| 17,500 | $0.21790 | $3,813.25 |
| 25,000 | $0.21076 | $5,269.00 |











