
1SMA4757-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4757-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA4757-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA4757-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4757-AU_R1_000A1 |
Description | DIODE ZENER 51V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 38.8 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4757_R1_00001 | Panjit International Inc. | 703 | 3757-1SMA4757_R1_00001CT-ND | $0.20000 | Parametric Equivalent |
| 1PGSMA4757 R3G | Taiwan Semiconductor Corporation | 1,778 | 1PGSMA4757R3GCT-ND | $0.68000 | Parametric Equivalent |
| 1PGSMA4757HR3G | Taiwan Semiconductor Corporation | 1,075 | 1PGSMA4757HR3GCT-ND | $0.71000 | Parametric Equivalent |
| 1SMA4757A | Good-Ark Semiconductor | 12,500 | 4786-1SMA4757ACT-ND | $0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.07318 | $131.72 |
| 3,600 | $0.06559 | $236.12 |
| 5,400 | $0.06172 | $333.29 |
| 9,000 | $0.05737 | $516.33 |
| 12,600 | $0.05479 | $690.35 |
| 18,000 | $0.05228 | $941.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.21300 | $2.13 |
| 100 | $0.13310 | $13.31 |
| 500 | $0.09840 | $49.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.18900 | $1.89 |
| 100 | $0.09800 | $9.80 |

