
SBM3045VDC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SBM3045VDC_R2_00001TR-ND - Tape & Reel (TR) 3757-SBM3045VDC_R2_00001CT-ND - Cut Tape (CT) 3757-SBM3045VDC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBM3045VDC_R2_00001 |
Description | DIODE ARRAY SCHOT 45V 15A TO-263 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 480 mV @ 15 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 320 µA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $0.99500 | $9.95 |
| 100 | $0.66130 | $66.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.48576 | $388.61 |
| 1,600 | $0.44473 | $711.57 |
| 2,400 | $0.42380 | $1,017.12 |
| 4,000 | $0.40030 | $1,601.20 |
| 5,600 | $0.38638 | $2,163.73 |
| 8,000 | $0.37286 | $2,982.88 |

