
1.5SMC33A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC33A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMC33A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1.5SMC33A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33A-AU_R1_000A1 |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.19884 | $159.07 |
| 1,600 | $0.17943 | $287.09 |
| 2,400 | $0.16954 | $406.90 |
| 4,000 | $0.15842 | $633.68 |
| 5,600 | $0.15231 | $852.94 |

