
BZT52-C56S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C56S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C56S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C56S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C56S_R1_00001 |
Description | DIODE ZENER 56V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 135 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 42 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05272 | $263.60 |
| 10,000 | $0.04761 | $476.10 |
| 15,000 | $0.04500 | $675.00 |
| 25,000 | $0.04207 | $1,051.75 |
| 35,000 | $0.04033 | $1,411.55 |
| 50,000 | $0.03864 | $1,932.00 |
| 125,000 | $0.03493 | $4,366.25 |
| 250,000 | $0.03308 | $8,270.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16900 | $1.69 |
| 100 | $0.10550 | $10.55 |
| 500 | $0.07762 | $38.81 |
| 1,000 | $0.06860 | $68.60 |
| 2,000 | $0.06099 | $121.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.13000 | $1.30 |
| 100 | $0.06700 | $6.70 |
| 500 | $0.06050 | $30.25 |
| 1,000 | $0.05400 | $54.00 |

