Zener Diode 56 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C56S-AU_R1_000A1

DigiKey Part Number
3757-BZT52-C56S-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-C56S-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-C56S-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C56S-AU_R1_000A1
Description
DIODE ZENER 56V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 42 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
135 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,157
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02074$103.70
10,000$0.01844$184.40
15,000$0.01726$258.90
25,000$0.01594$398.50
35,000$0.01516$530.60
50,000$0.01439$719.50
125,000$0.01272$1,590.00
250,000$0.01168$2,920.00
500,000$0.01081$5,405.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.07800$0.78
100$0.04780$4.78
Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.08900$0.89
100$0.04600$4.60
500$0.04150$20.75
1,000$0.03700$37.00
* All Digi-Reel orders will add a $7.00 reeling fee.