
BZT52-C4V3S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C4V3S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C4V3S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C4V3S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C4V3S_R1_00001 |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02842 | $142.10 |
| 10,000 | $0.02058 | $205.80 |
| 15,000 | $0.01272 | $190.80 |
| 25,000 | $0.01168 | $292.00 |
| 35,000 | $0.01081 | $378.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.07500 | $0.75 |
| 100 | $0.04200 | $4.20 |
| 500 | $0.03724 | $18.62 |
| 1,000 | $0.03234 | $32.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.08100 | $0.81 |
| 100 | $0.04200 | $4.20 |
| 500 | $0.03800 | $19.00 |
| 1,000 | $0.03400 | $34.00 |

