Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT52-C43-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C43-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C43-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C43-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C43-AU_R1_000A1 |
Description | DIODE ZENER 43V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 32 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B43-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZT52-B43-AU_R1_000A1TR-ND | $0.02495 | Parametric Equivalent |
| BZT52-B43_R1_00001 | Panjit International Inc. | 2,885 | 3757-BZT52-B43_R1_00001CT-ND | $0.12000 | Parametric Equivalent |
| BZT52-C43_R1_00001 | Panjit International Inc. | 3,000 | 3757-BZT52-C43_R1_00001CT-ND | $0.14000 | Parametric Equivalent |
| BZT52B43 | Good-Ark Semiconductor | 4,396 | 4786-BZT52B43CT-ND | $0.14000 | Parametric Equivalent |
| BZT52B43-TP | MCC (Micro Commercial Components) | 0 | BZT52B43-TP-ND | $0.03781 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02420 | $72.60 |
| 6,000 | $0.02144 | $128.64 |
| 9,000 | $0.02003 | $180.27 |
| 15,000 | $0.01844 | $276.60 |
| 21,000 | $0.01750 | $367.50 |
| 30,000 | $0.01658 | $497.40 |





