
BZT52-B4V3S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B4V3S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B4V3S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B4V3S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B4V3S-AU_R1_000A1 |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±2.09% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.09% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B4V3S_R1_00001 | Panjit International Inc. | 9,975 | 3757-BZT52-B4V3S_R1_00001CT-ND | $0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02074 | $103.70 |
| 10,000 | $0.01844 | $184.40 |
| 15,000 | $0.01726 | $258.90 |
| 25,000 | $0.01594 | $398.50 |
| 35,000 | $0.01516 | $530.60 |
| 50,000 | $0.01439 | $719.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07800 | $0.78 |
| 100 | $0.04780 | $4.78 |
| 500 | $0.03444 | $17.22 |
| 1,000 | $0.03009 | $30.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.09700 | $0.97 |
| 100 | $0.05000 | $5.00 |
| 500 | $0.04500 | $22.50 |
| 1,000 | $0.04000 | $40.00 |

