
BD5150YS_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-BD5150YS_S2_00001TR-ND - Tape & Reel (TR) 3757-BD5150YS_S2_00001CT-ND - Cut Tape (CT) 3757-BD5150YS_S2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5150YS_S2_00001 |
Description | DIODE SCHOTTKY 150V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-252 |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.69700 | $6.97 |
| 100 | $0.45720 | $45.72 |
| 500 | $0.35398 | $176.99 |
| 1,000 | $0.32071 | $320.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30073 | $902.19 |
| 6,000 | $0.27775 | $1,666.50 |
| 9,000 | $0.26604 | $2,394.36 |
| 15,000 | $0.25289 | $3,793.35 |
| 21,000 | $0.24511 | $5,147.31 |
| 30,000 | $0.23754 | $7,126.20 |

