
BC850CW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC850CW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC850CW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC850CW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC850CW-AU_R1_000A1 |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02462 | $73.86 |
| 6,000 | $0.02182 | $130.92 |
| 9,000 | $0.02038 | $183.42 |
| 15,000 | $0.01877 | $281.55 |
| 21,000 | $0.01782 | $374.22 |
| 30,000 | $0.01689 | $506.70 |
| 75,000 | $0.01485 | $1,113.75 |
| 150,000 | $0.01358 | $2,037.00 |
| 300,000 | $0.01252 | $3,756.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.08200 | $0.82 |
| 100 | $0.05060 | $5.06 |
| 500 | $0.03656 | $18.28 |
| 1,000 | $0.03196 | $31.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11000 | $1.10 |
| 100 | $0.06760 | $6.76 |
| 500 | $0.04922 | $24.61 |
| 1,000 | $0.04322 | $43.22 |

