Diode Array 2 Pair Common Anode 100 V 150mA Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56E6_R1_00001

DigiKey Part Number
3757-BAW56E6_R1_00001TR-ND - Tape & Reel (TR)
3757-BAW56E6_R1_00001CT-ND - Cut Tape (CT)
3757-BAW56E6_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56E6_R1_00001
Description
DIODE ARRAY GP 100V 150MA SOT563
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 100 V 150mA Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,410
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03678$147.12
8,000$0.03291$263.28
12,000$0.03094$371.28
20,000$0.02872$574.40
28,000$0.02741$767.48
40,000$0.02613$1,045.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.12800$1.28
100$0.07890$7.89
500$0.05748$28.74
1,000$0.05054$50.54
2,000$0.04467$89.34
Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.21400$2.14
100$0.13420$13.42
500$0.09950$49.75
1,000$0.08827$88.27
2,000$0.07879$157.58
* All Digi-Reel orders will add a $7.00 reeling fee.