Diode Array 2 Pair Common Anode 100 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56DW-AU_R1_000A1

DigiKey Part Number
3757-BAW56DW-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAW56DW-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAW56DW-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56DW-AU_R1_000A1
Description
DIODE ARRAY GP 100V 150MA SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 100 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06039$181.17
6,000$0.04750$285.00
9,000$0.04060$365.40
15,000$0.01978$296.70
21,000$0.01819$381.99
30,000$0.01685$505.50
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.18600$1.86
100$0.11650$11.65
500$0.08600$43.00
1,000$0.07611$76.11
* All Digi-Reel orders will add a $7.00 reeling fee.