
PJSD07TS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD07TS_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD07TS_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD07TS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD07TS_R1_00001 |
Description | TVS DIODE 7VWM 22.7VC SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.7V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 120W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 85pF @ 1MHz (Max) |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 7.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.8A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02743 | $137.15 |
| 10,000 | $0.02449 | $244.90 |
| 15,000 | $0.02299 | $344.85 |
| 25,000 | $0.02131 | $532.75 |
| 35,000 | $0.02031 | $710.85 |
| 50,000 | $0.01934 | $967.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.10100 | $1.01 |
| 100 | $0.06210 | $6.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.11100 | $1.11 |
| 100 | $0.05700 | $5.70 |
| 500 | $0.05150 | $25.75 |
| 1,000 | $0.04600 | $46.00 |

