
1SMB3EZ8.2_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ8.2_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB3EZ8.2_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB3EZ8.2_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ8.2_R1_00001 |
Description | DIODE ZENER 8.2V 3W DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.18139 | $145.11 |
| 1,600 | $0.16343 | $261.49 |
| 2,400 | $0.15428 | $370.27 |
| 4,000 | $0.14398 | $575.92 |
| 5,600 | $0.13788 | $772.13 |
| 8,000 | $0.13564 | $1,085.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.40300 | $4.03 |
| 100 | $0.25800 | $25.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.32600 | $3.26 |
| 100 | $0.21900 | $21.90 |

