
1SMB3EZ22_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ22_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB3EZ22_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB3EZ22_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ22_R1_00001 |
Description | DIODE ZENER 22V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 16.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.09260 | $74.08 |
| 1,600 | $0.08250 | $132.00 |
| 2,400 | $0.07735 | $185.64 |
| 4,000 | $0.07154 | $286.16 |
| 5,600 | $0.06811 | $381.42 |
| 8,000 | $0.06476 | $518.08 |
| 20,000 | $0.05741 | $1,148.20 |
| 40,000 | $0.05287 | $2,114.80 |
| 80,000 | $0.04905 | $3,924.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.21600 | $2.16 |
| 100 | $0.13550 | $13.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.29000 | $2.90 |
| 100 | $0.19700 | $19.70 |

