
1SMA5939_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5939_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5939_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5939_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5939_R1_00001 |
Description | DIODE ZENER 39V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 29.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.15800 | $1.58 |
| 100 | $0.08200 | $8.20 |
| 500 | $0.08100 | $40.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.04900 | $88.20 |
| 3,600 | $0.04858 | $174.89 |
| 5,400 | $0.04507 | $243.38 |
| 9,000 | $0.04275 | $384.75 |

