292V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ180A_R1_00001

DigiKey Part Number
3757-1.5SMCJ180A_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ180A_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ180A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ180A_R1_00001
Description
TVS DIODE 180VWM 292VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
292V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
180V
Supplier Device Package
Voltage - Breakdown (Min)
198V
Base Product Number
Voltage - Clamping (Max) @ Ipp
292V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 613
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.52100$5.21
100$0.33600$33.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.23843$190.74
1,600$0.21556$344.90
2,400$0.20390$489.36
4,000$0.19078$763.12
5,600$0.18302$1,024.91
8,000$0.17547$1,403.76
Manufacturers Standard Package