
1SMA5919-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA5919-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA5919-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA5919-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5919-AU_R1_000A1 |
Description | DIODE ZENER 5.6V 1.5W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 2 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.23000 | $2.30 |
| 100 | $0.14400 | $14.40 |
| 500 | $0.10676 | $53.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.08595 | $154.71 |
| 3,600 | $0.07715 | $277.74 |
| 5,400 | $0.07266 | $392.36 |
| 9,000 | $0.06761 | $608.49 |
| 12,600 | $0.06461 | $814.09 |
| 18,000 | $0.06170 | $1,110.60 |




