
1SMA4739_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4739_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4739_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4739_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4739_R1_00001 |
Description | DIODE ZENER 9.1V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.06628 | $119.30 |
| 3,600 | $0.05931 | $213.52 |
| 5,400 | $0.05576 | $301.10 |
| 9,000 | $0.05176 | $465.84 |
| 12,600 | $0.04938 | $622.19 |
| 18,000 | $0.04708 | $847.44 |
| 45,000 | $0.04202 | $1,890.90 |
| 90,000 | $0.03889 | $3,500.10 |
| 180,000 | $0.03625 | $6,525.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.18000 | $1.80 |
| 100 | $0.11220 | $11.22 |
| 500 | $0.08274 | $41.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.13900 | $1.39 |
| 100 | $0.07100 | $7.10 |

