
1SMA4731_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4731_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4731_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4731_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4731_R1_00001 |
Description | DIODE ZENER 4.3V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.28500 | $2.85 |
| 100 | $0.17960 | $17.96 |
| 500 | $0.13404 | $67.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.10865 | $195.57 |
| 3,600 | $0.09792 | $352.51 |
| 5,400 | $0.09244 | $499.18 |
| 9,000 | $0.08629 | $776.61 |
| 12,600 | $0.08264 | $1,041.26 |
| 18,000 | $0.07909 | $1,423.62 |

