
1.5SMC24AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC24AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC24AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC24AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC24AS_R1_00001 |
Description | TVS DIODE 20.5VWM 33.2V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 45A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.22076 | $176.61 |
| 1,600 | $0.19959 | $319.34 |
| 2,400 | $0.18879 | $453.10 |
| 4,000 | $0.17665 | $706.60 |
| 5,600 | $0.16946 | $948.98 |
| 8,000 | $0.16247 | $1,299.76 |
| 20,000 | $0.14713 | $2,942.60 |
| 40,000 | $0.14100 | $5,640.00 |

