
ZDF48-S65 | |
|---|---|
DigiKey Part Number | 298-ZDF48-S65-ND |
Manufacturer | |
Manufacturer Product Number | ZDF48-S65 |
Description | ENCLOSURE STL GRY 31"L X 23.62"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 31.000" L x 23.620" W (787.40mm x 599.95mm) X 0.048" (1.23mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 31.000" L x 23.620" W (787.40mm x 599.95mm) | |
Height | 0.048" (1.23mm) | |
Area (L x W) | 732in² (4724cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |



