ZDF48-RADA2 | |
|---|---|
DigiKey Part Number | 298-ZDF48-RADA2-ND |
Manufacturer | |
Manufacturer Product Number | ZDF48-RADA2 |
Description | ENCLOSURE STL 31.06"L X 23.62"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 31.060" L x 23.620" W (788.92mm x 599.95mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 31.060" L x 23.620" W (788.92mm x 599.95mm) | |
Height | - | |
Area (L x W) | 733.6in² (4733cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |

