ZDF48-EA | |
|---|---|
DigiKey Part Number | 298-ZDF48-EA-ND |
Manufacturer | |
Manufacturer Product Number | ZDF48-EA |
Description | ENCLOSURE STL 48.54"L X 31.06"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 48.540" L x 31.060" W (1232.92mm x 788.92mm) X 23.620" (599.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 48.540" L x 31.060" W (1232.92mm x 788.92mm) | |
Height | 23.620" (599.95mm) | |
Area (L x W) | 1507.5in² (9726cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,422.08000 | $6,422.08 |

