ZDF48-6RA | |
|---|---|
DigiKey Part Number | ZDF48-6RA-ND |
Manufacturer | |
Manufacturer Product Number | ZDF48-6RA |
Description | BOX STEEL GRAY 29.95"L X 23.62"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 29.950" L x 23.620" W (760.73mm x 599.95mm) X 48.543" (1233.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 29.950" L x 23.620" W (760.73mm x 599.95mm) | |
Height | 48.543" (1233.00mm) | |
Area (L x W) | 707in² (4564cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,929.31000 | $11,929.31 |

