ZDF48-6EA | |
|---|---|
DigiKey Part Number | ZDF48-6EA-ND |
Manufacturer | |
Manufacturer Product Number | ZDF48-6EA |
Description | BOX STEEL GRAY 29.96"L X 23.62"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 29.961" L x 23.622" W (761.00mm x 600.00mm) X 48.543" (1233.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 29.961" L x 23.622" W (761.00mm x 600.00mm) | |
Height | 48.543" (1233.00mm) | |
Area (L x W) | 708in² (4566cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,875.61000 | $11,875.61 |

