
UTPSP5MBUY | |
|---|---|
DigiKey Part Number | UTPSP5MBUY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP5MBUY |
Description | COPPER PATCH CORD, CAT 6, BLUE U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.59000 | $28.59 |
| 10 | $26.58600 | $265.86 |
| 25 | $25.82680 | $645.67 |
| 50 | $25.26600 | $1,263.30 |
| 100 | $24.71670 | $2,471.67 |
| 250 | $24.00784 | $6,001.96 |
| 500 | $23.48430 | $11,742.15 |
| 1,000 | $22.97130 | $22,971.30 |
| 2,500 | $22.30907 | $55,772.67 |

