
UTPCH20Y | |
|---|---|
DigiKey Part Number | UTPCH20Y-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH20Y |
Description | COPPER PATCH CORD, CAT 5E, OFF W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.65000 | $20.65 |
| 10 | $19.21000 | $192.10 |
| 25 | $18.66160 | $466.54 |
| 50 | $18.25700 | $912.85 |
| 100 | $17.86060 | $1,786.06 |
| 250 | $17.34908 | $4,337.27 |
| 500 | $16.97122 | $8,485.61 |
| 1,000 | $16.60101 | $16,601.01 |
| 2,500 | $16.12315 | $40,307.88 |

