
UTP28X3BL | |
|---|---|
DigiKey Part Number | 298-16487-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X3BL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.01000 | $24.01 |
| 10 | $22.33000 | $223.30 |
| 25 | $21.69240 | $542.31 |
| 50 | $21.22200 | $1,061.10 |
| 100 | $20.76100 | $2,076.10 |
| 250 | $20.16592 | $5,041.48 |
| 500 | $19.72650 | $9,863.25 |
| 1,000 | $19.29594 | $19,295.94 |
| 2,500 | $18.74014 | $46,850.35 |

